
Very Fast Blow Electric Fuse, 500mA current rating, 125VAC/125VDC voltage rating, and 50A interrupting rating. Features a ceramic body, SMD/SMT termination, and surface mount design. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free. Supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse 0453.500MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0453.500MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 420mR |
| Depth | 2.69mm |
| Fuse Current | 500mA |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 420mR |
| RoHS Compliant | Yes |
| Series | 453 |
| Size | 2.69mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0453.500MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.