The 0453005 PTC resettable fuse from Littelfuse features a current rating of 5A and a DC rated voltage of 125V. It is available in a surface mount and leaded package. The fuse measures 2.69mm in height, 6.1mm in length, and 2.69mm in width. It is packaged in cut tape and is compliant with RoHS regulations.
Littelfuse 0453005 technical specifications.
| Current Rating | 5A |
| Height | 2.69mm |
| Length | 6.1mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 453 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
No datasheet is available for this part.