Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse 045303.5MRL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.