Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Sign in to ask questions about the Littelfuse 0459.200ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0459.200ER technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 200mA |
| DC Cold Resistance | 895mR |
| Height | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | PICO® 459 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0459.200ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.