The Littelfuse 045901.5 is a 125V 1.5A very fast acting SMD fuse with a typical melting I2t of 0.65 and a typical cold resistance of 0.08 ohms. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. This fuse features a solder pad termination style and is available in a surface mount device package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.65A²s |
| Typical Cold Resistance | 0.08Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |