
Surface mount chip fuse, very fast acting, rated for 1.5A and 125V AC/DC. Features a thermoplastic body, white color, and dimensions of 7.24mm length, 4.32mm width, and 3.05mm height. Offers a DC cold resistance of 80mR and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Littelfuse 045901.5UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 045901.5UR technical specifications.
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 1.5A |
| DC Cold Resistance | 80mR |
| Depth | 4.32mm |
| Fuse Current | 1.5A |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | 459 |
| Size | 4.32mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 045901.5UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
