
Very Fast Acting Fuse Chip, 3.5A current rating and 125V voltage rating. Features a thermoplastic body, SMD/SMT termination, and surface mount design. Dimensions are 7.24mm length, 4.32mm width, and 3.05mm height. DC cold resistance is 24mR. Approvals include UL and CSA. Packaged in Tape and Reel with 500 units per package.
Littelfuse 045903.5UR technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Color | White |
| Current Rating | 3.5A |
| DC Cold Resistance | 24mR |
| Depth | 4.32mm |
| Fuse Current | 3.5A |
| Height | 0.12inch |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | PICO® 459 |
| Size | 4.32mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| Working Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.