Fuse 5A 125V Slow Blow Acting
Checking distributor stock and pricing after the page loads.
Littelfuse 0460.005 technical specifications.
| Current Rating | 5A |
| Voltage Rating | 125V |
| Acting | Slow Blow |
| Package/Case | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.