
Fast-acting chip fuse designed for surface-mount applications. Features a 15A current rating and 250V AC/DC voltage rating. Constructed with a ceramic body and solder pad terminals, measuring 10.1 x 3.12mm. Operates reliably within a temperature range of -55°C to 125°C. Suitable for general circuit protection, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |