
Electric Fuse, Very Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0466.750NRHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 750mA |
| DC Cold Resistance | 111mR |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SlimLine™ 466 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0466.750NRHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
