
Very Fast Acting Chip Fuse, 375mA current rating and 32V working voltage. Features a 0603 (1608 metric) surface mount case with solder pad termination. Operating temperature range from -55°C to 90°C. RoHS compliant with 290mR resistance and 48mW power dissipation. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0467.375NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 375mA |
| DC Cold Resistance | 300mR |
| Depth | 0.81mm |
| Fuse Current | 375mA |
| Height | 0.305mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 290mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467.375NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
