
This 0603 package fuse has a current rating of 375mA and a voltage rating of 32V. It is designed for surface mount applications and has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and meets UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0467.375NRHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Current Rating | 375mA |
| DC Cold Resistance | 300mR |
| Height | 0.012inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 467 |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467.375NRHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.