
Very fast-acting electric fuse, 2A current rating, 32VAC/32VDC voltage rating. Features 35A interrupt current, 28mΩ DC cold resistance, and 30mΩ resistance. Surface mountable in a 0603 (1608 metric) case code, with dimensions of 1.6mm length, 0.81mm width, and 0.012 inch height. Operates within a temperature range of -55°C to 90°C, with 156.4mW power dissipation. RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Littelfuse 0467002.NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0467002.NR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 2A |
| DC Cold Resistance | 28mR |
| Depth | 0.81mm |
| Fuse Current | 2A |
| Height | 0.012inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 156.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467002.NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
