Surface mount electric fuse, very fast blow, with a 2.5A current rating and 32VAC/32VDC voltage rating. Features a 0603 (1608 metric) case code, 35A interrupting rating, and 21mΩ DC cold resistance. Operating temperature range from -55°C to 90°C, with a power dissipation of 190.3mW. Packaged in tape and reel, this RoHS compliant component is suitable for general circuit protection.
Sign in to ask questions about the Littelfuse 046702.5NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 046702.5NR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 2.5A |
| DC Cold Resistance | 21mR |
| Depth | 0.81mm |
| Fuse Current | 2.5A |
| Height | 0.305mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 190.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046702.5NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.