Electric Fuse, Time Lag Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0473.375MAT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 1.74R |
| Diameter | 3.43mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 473 |
| Size | 3.18mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473.375MAT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.