
Fuse Subminiature Slow Blow Acting 0.375A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 1.74R |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |