Fuse Subminiature Slow Blow Acting 0.375A 125V Axial 3.175 X 7.11mm Epoxy Coated T/R CSA
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current | 375mA |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | PICO® II 473 |
| RoHS | Compliant |