The PICO II 473 fuse is a 125V axial through hole fuse with a current rating of 375mA and a maximum operating temperature of 125°C. It has a DC cold resistance of 1.74R and a flammability rating of UL94 V-0. The fuse is lead free and has approvals from CSA and UL. It is available in a package quantity of 4000 and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0473.375YRT3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 1.74R |
| Diameter | 3.17mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.74R |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473.375YRT3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.