
The PICO II 473 is a PTC resettable fuse with a current rating of 750mA and a voltage rating of 125V AC and DC. It features a axial package with through hole mount and is approved by CSA and UR. The fuse operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 460mR. It is available in a package quantity of 2000 and is packaged in tape and reel.
Littelfuse 0473.750PF006L technical specifications.
| Approvals | CSA, UR |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 460mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473.750PF006L to view detailed technical specifications.
No datasheet is available for this part.
