
The PICO II 473 fuse is a 125V axial fuse with a current rating of 2A and a maximum operating temperature of 125°C. It is designed for through hole mounting and is available in a package quantity of 1000. The fuse is RoHS compliant and has approvals from CSA, UR, and PSE. It is suitable for use in a wide range of applications, including those with high operating temperatures.
Sign in to ask questions about the Littelfuse 0473002.MXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0473002.MXL technical specifications.
| Approvals | CSA, UR, PSE |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 71.2mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473002.MXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.