The PICO II 473 is a 125V 3A axial through hole fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a body diameter of 3.43mm and a body height of 7.11mm. The fuse is packaged in bulk with 1000 units per package and has a current rating of 3A with a DC cold resistance of 38mR.
Sign in to ask questions about the Littelfuse 0473003.MXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0473003.MXL technical specifications.
| Approvals | CSA, UR, PSE |
| Body Diameter | 3.43mm |
| Body Height | 7.11mm |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 38mR |
| Fuse Current | 3A |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473003.MXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.