Fuse Subminiature Slow Blow Acting 7A 125V Axial 3.43 X 7.11mm Ceramic Ammo CSA/UL
Sign in to ask questions about the Littelfuse 0473007.PAT1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0473007.PAT1L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0473007.PAT1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.