Fuse Chip Fast Acting 10A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R cULus
Littelfuse 0476010MRSN technical specifications.
| Current Rating | 10A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 14.879A²s |
| Typical Cold Resistance | 0.0096Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.