
Alarm indicating fuse with 500mA current rating and 125V voltage rating. Features a polyphenylene sulfide body with quick connect terminations and a holder mount. Operates across a temperature range of -55°C to 125°C, with UL and CSA approvals. Dimensions are 17.8mm length, 8mm height, and 19.6mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0481.500H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0481.500H technical specifications.
| Approvals | UL, CSA |
| Body Height | 19.6mm |
| Body Length | 17.8mm |
| Body Material | Plastic, Polyphenylene |
| Package/Case | 125 |
| Color | Red |
| Current Rating | 500mA |
| DC Cold Resistance | 1.52R |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 500mA |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.52R |
| RoHS Compliant | No |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0481.500H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.