
This 500mA fuse holder is rated for 125V and operates within a temperature range of -55°C to 90°C. It meets the flammability rating of UL94 V-0 and is lead free. The fuse holder is packaged in bulk with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0481.500HXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0481.500HXL technical specifications.
| Current Rating | 500mA |
| DC Cold Resistance | 1.52R |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 481 |
| Size | 19.6mm |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| Working Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0481.500HXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.