
This 650mA 125V quick connect fuse holder is designed for lead free applications and meets the UL94 V-0 flammability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse holder is available in a bulk packaging quantity of 100 and features a quick connect termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0481.650HXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0481.650HXL technical specifications.
| Current Rating | 650mA |
| DC Cold Resistance | 1.25R |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.25R |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481.650HXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
