
This 750mA quick connect fuse holder is rated for 125V and has a maximum operating temperature of 90°C. It meets the flammability rating of UL94 V-0 and is lead free. The fuse holder is designed for use in a wide range of applications and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Littelfuse 0481.750HXL technical specifications.
| Current Rating | 750mA |
| DC Cold Resistance | 980mR |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
No datasheet is available for this part.