
This 10A general purpose fuse is rated for 125V AC and DC, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 100, with a lead free termination. The fuse measures 22.9mm in length, 19.6mm in width, and 8mm in height and depth, making it suitable for holder mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 04810000H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 04810000H technical specifications.
| Current Rating | 10A |
| Depth | 8mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04810000H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.