
The 125V 2A Holder Mount Fuse is a general-purpose fuse designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and RoHS compliant, making it suitable for use in environmentally conscious designs. It is available in a package quantity of 100 and is packaged in bulk. The fuse has a DC rated voltage of 125V and a voltage rating of 125V AC.
Checking distributor stock and pricing after the page loads.
Littelfuse 0481002.HXLP technical specifications.
| Current Rating | 2A |
| DC Cold Resistance | 120mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 481 |
| Size | 19.6mm |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| Working Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.