
This general purpose fuse is rated for 125V and 3A with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 100 pieces. The fuse is lead free and RoHS compliant, meeting environmental regulations.
Checking distributor stock and pricing after the page loads.
Littelfuse 0481003.HXP technical specifications.
| Current Rating | 3A |
| DC Cold Resistance | 67mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |