
Fuse Alarm Indicating 4A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0481004.HXLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0481004.HXLP technical specifications.
| Current Rating | 4A |
| DC Cold Resistance | 35mR |
| Depth | 8mm |
| Height | 8mm |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481004.HXLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.