
This 125V 5A fuse holder is designed for use with quick connect fuses and features a lead free construction. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The holder is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Littelfuse 0481005.HXLP technical specifications.
| Package/Case | 125 |
| Current Rating | 5A |
| DC Cold Resistance | 29mR |
| Depth | 8mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 28.5mR |
| RoHS Compliant | Yes |
| Series | 481 |
| Size | 19.6mm |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| Working Voltage | 125V |
| RoHS | Compliant |