
This 10A fuse holder is rated for 125V and has a maximum operating temperature of 125°C. It is designed for use with quick connect fuses and is lead free. The holder has a height of 8mm and a length of 22.9mm, with a width of 19.6mm. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0481010.HXESD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0481010.HXESD technical specifications.
| Current Rating | 10A |
| DC Cold Resistance | 8mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481010.HXESD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.