
The 0481010.HXESDP fuse holder is a 10A rated device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 8mR and a voltage rating of 125V AC and DC. The holder is designed for use with quick connect terminations and is packaged in bulk quantities of 100. It measures 8mm in height, 19.6mm in width, and 22.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0481010.HXESDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0481010.HXESDP technical specifications.
| Current Rating | 10A |
| DC Cold Resistance | 8mR |
| Height | 8mm |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481010.HXESDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.