
Fuse Alarm Indicating 10A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Checking distributor stock and pricing after the page loads.
Littelfuse 0481010.HXLP technical specifications.
| Approvals | CSA, UR |
| Current Rating | 10A |
| DC Cold Resistance | 8mR |
| Depth | 8mm |
| Height | 0.772inch |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 481 |
| Size | 19.6mm |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.228inch |
| Working Voltage | 125V |
| RoHS | Compliant |