
This 2.5A holder mount fuse is rated for 125V and has a maximum operating temperature of 125°C. It meets the UL94 V-0 flammability rating and is lead free. The fuse is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Littelfuse 048102.5HXL technical specifications.
| Current Rating | 2.5A |
| DC Cold Resistance | 90.4mR |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 90.4mR |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
No datasheet is available for this part.