
The Littelfuse 0481020.HXLP is a general purpose fuse with a current rating of 20A and a DC rated voltage of 125V. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The fuse is packaged in a bulk quantity of 100 and is compliant with RoHS regulations. It has a lead free termination and a depth of 8mm, length of 17.8mm, and width of 0.228inch. The fuse is approved by CSA and UR and has a DC cold resistance of 4mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0481020.HXLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0481020.HXLP technical specifications.
| Approvals | CSA, UR |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Depth | 8mm |
| Height | 0.772inch |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 481 |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0481020.HXLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.