This 125V DC rated fuse features a resistance of 41.5mR and operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is compliant with RoHS regulations. The fuse is designed for use in holder mount applications.
Sign in to ask questions about the Littelfuse 048103.5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 048103.5V technical specifications.
| DC Cold Resistance | 41.5mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Resistance | 41.5mR |
| RoHS Compliant | Yes |
| Series | 481 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 048103.5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.