Littelfuse 048107.5 technical specifications.
| Current Rating | 7.5A |
| Type | Alarm Indicating |
| Voltage Rating | 125V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Typical Melting I2t | 42.8A²s |
| Typical Cold Resistance | 0.0113Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 048107.5 to view detailed technical specifications.
No datasheet is available for this part.