
The 04811.33HXL fuse from Littelfuse features a current rating of 1.33A and a DC cold resistance of 480mR. It has a flammability rating of UL94 V-0 and is lead free. The fuse is available in a bulk packaging with 100 pieces per package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 04811.33HXL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 04811.33HXL technical specifications.
| Current Rating | 1.33A |
| DC Cold Resistance | 480mR |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 480mR |
| RoHS Compliant | No |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 04811.33HXL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.