
Illuminated, single-circuit analog IC for panel mounting. Features a 15A current rating and 125V AC/DC voltage rating. Constructed with a thermoplastic body and copper/tin contacts, it operates from -55°C to 125°C and is UL94 V-0 flammability rated. RoHS compliant with UL, CSA, and VDE approvals.
Sign in to ask questions about the Littelfuse 04820001ZXP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 04820001ZXP technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Fuse Size | 0.665 L x 0.315 W x 0.772 H (16.9mm x 8mm x 19.6mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 482 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04820001ZXP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
