
The 481 alarm fuse is a 125V, 15A fuse with a panel mount configuration and PC pin termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and has a tin material. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 04820001ZXPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 04820001ZXPF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 6.4mm |
| Fuse Size | 481 Alarm Fuse |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 37.1mm |
| Material | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 482 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04820001ZXPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.