
3-pole, 3-circuit fuse holder for blade fuses, featuring a vertical, through-hole mount with PC pin termination. Rated for 125V and 15A, this illuminated holder is constructed from black thermoplastic with copper contacts plated in tin. It operates across a temperature range of -55°C to 125°C and meets UL94 V-0 flammability standards. Designed for fuse sizes up to 16.9mm x 8mm x 19.6mm, it is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse 04820003ZXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 04820003ZXB technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.665 L x 0.315 W x 0.772 H (16.9mm x 8mm x 19.6mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 482 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04820003ZXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
