
1-pole, 1-circuit fuse holder with a 20A current rating and 125V AC/DC voltage rating. Features a flush mount panel design with screw termination and copper alloy contacts plated with tin. Constructed from tin material, this black fuse holder operates within a temperature range of -55°C to 125°C. Illuminated for enhanced visibility, it accommodates 481 alarm fuses and measures 37.1mm in length and 6.4mm in depth.
Littelfuse 04822001ZXPF technical specifications.
| Package/Case | 482 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 6.4mm |
| Fuse Current | 20A |
| Fuse Size | 481 Alarm Fuse |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 37.1mm |
| Material | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 482 |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04822001ZXPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.