Fuse Miniature Fast Acting 15A 420V Holder Cartridge 5.2 X 20mm Ceramic TUV/UL
Littelfuse 0487015.MXP technical specifications.
| Current Rating | 15A |
| Type | Miniature |
| Voltage Rating | 420V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 190A²s |
| Typical Cold Resistance | 0.0075Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0487015.MXP to view detailed technical specifications.
No datasheet is available for this part.