
The PICO II 491 fuse is a 125V 1A axial through hole fuse from Littelfuse. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a cut tape package with 1000 units per package. It is compliant with RoHS and has approvals from UL, CSA, CE, and PSE. The fuse has a lead free termination and is available in a 7.11mm size.
Sign in to ask questions about the Littelfuse 0491001.MAT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0491001.MAT1 technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Axial |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 127.5mR |
| Diameter | 2.62mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PICO® II 491 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0491001.MAT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
