
Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 0603 T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current Rating | 375mA |
| Depth | 0.81mm |
| Height | 0.305mm |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Series | 494 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |