Fuse 20A 32V Panel Mount 14.1 X 12 X 27mm Automotive
Sign in to ask questions about the Littelfuse 0495020.ZXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0495020.ZXA technical specifications.
| Approvals | UR |
| Color | Blue |
| Current Rating | 20A |
| DC Cold Resistance | 4.29R |
| Height | 1.063inch |
| Length | 0.555inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JCASE™ 495 |
| Voltage Rating (AC) | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0495020.ZXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.