The JCASE 495 fuse holder is a 40A rated device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use with fuses and is compliant with RoHS regulations. The holder is available in a bulk packaging quantity of 10 and has a height of 1.063inch, length of 0.555inch, and width of 0.472inch. It is approved by UL and has a DC cold resistance of 1.3mR.
Littelfuse 0495040.T technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 40A |
| DC Cold Resistance | 1.3mR |
| Height | 1.063inch |
| Length | 0.555inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.3mR |
| RoHS Compliant | Yes |
| Series | JCASE™ 495 |
| DC Rated Voltage | 32V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0495040.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.