
Panel mount fuse holder designed for general circuit protection. Features a 32V voltage rating and a 200A current rating, accommodating MIDI® fuses with dimensions of 41mm x 12mm x 8.3mm. Constructed with steel contacts and a black housing, this single-pole, single-circuit holder operates within a temperature range of -40°C to 125°C. Illuminated for enhanced visibility.
Littelfuse 04980900ZXT technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Steel |
| Current Rating | 200A |
| Depth | 27.3mm |
| Fuse Size | 1.614 L x 0.472 W x 0.327 H (41mm x 12mm x 8.3mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 51.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 330 |
| Packaging | Bulk |
| Series | MIDI® 498 |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04980900ZXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
